Part Details for ADUM261N1BRIZ by Analog Devices Inc
Overview of ADUM261N1BRIZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM261N1BRIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5888
|
Newark | Digital Isolator, 6Ch, -40 To 125Deg C, No. Of Channels:6Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM261N1BRIZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$4.5900 / $6.5700 | Buy Now |
DISTI #
505-ADUM261N1BRIZ-ND
|
DigiKey | DGTL ISO 5000VRMS 6CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1671 In Stock |
|
$3.1702 / $6.3200 | Buy Now |
DISTI #
584-ADUM261N1BRIZ
|
Mouser Electronics | Digital Isolators Robust 5.0 kVrms Six Channel Digital Isolator w/ Fail-Safe & 1 Reverse Channel RoHS: Compliant | 4531 |
|
$3.1600 / $6.3200 | Buy Now |
|
Analog Devices Inc | Robust 5kV 6 CH digital ISO, 5 Min Qty: 1 Package Multiple: 37 | 335 |
|
$2.3600 / $6.3200 | Buy Now |
DISTI #
69833161
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 402 |
|
$3.0280 / $5.3220 | Buy Now |
DISTI #
ADUM261N1BRIZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 1 | 0 |
|
$3.2100 / $3.5400 | Buy Now |
|
CHIPMALL.COM LIMITED | Magnetic isolation 6 General-purpose SOIC-16-300mil Digital Isolators ROHS | 148 |
|
$10.0356 / $11.2739 | Buy Now |
DISTI #
4031984
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 6CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 120 |
|
$3.3397 / $6.6794 | Buy Now |
DISTI #
4031984
|
Farnell | DIGITAL ISOLATOR, 6CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 120 |
|
$3.1691 / $6.3383 | Buy Now |
|
LCSC | SOIC-16-300mil Digital Isolators ROHS | 148 |
|
$10.2404 / $11.5040 | Buy Now |
Part Details for ADUM261N1BRIZ
ADUM261N1BRIZ CAD Models
ADUM261N1BRIZ Part Data Attributes:
|
ADUM261N1BRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM261N1BRIZ
Analog Devices Inc
ADUM261N1BRIZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |