-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM263N1BRIZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5894
|
Newark | Digital Isolator, 6Ch, -40 To 125Deg C, No. Of Channels:6Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM263N1BRIZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$4.5800 / $6.5700 | Buy Now |
DISTI #
505-ADUM263N1BRIZ-ND
|
DigiKey | DGTL ISO 5000VRMS 6CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8302 In Stock |
|
$3.1702 / $6.3200 | Buy Now |
DISTI #
584-ADUM263N1BRIZ
|
Mouser Electronics | Digital Isolators Robust 5.0 kVrms Six Channel Digital Isolator w/ Fail-Safe & 3 Reverse Channels RoHS: Compliant | 489 |
|
$3.1600 / $6.3200 | Buy Now |
|
Analog Devices Inc | Robust 5kV 6 CH digital ISO, 3 Min Qty: 1 Package Multiple: 37 | 8284 |
|
$2.3600 / $6.3200 | Buy Now |
DISTI #
78827336
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC W Tube Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 2 |
|
$3.1500 / $6.2170 | Buy Now |
DISTI #
ADUM263N1BRIZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 185 | 0 |
|
$3.0900 / $3.2100 | Buy Now |
DISTI #
4031990
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 6CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 181 |
|
$3.3372 / $6.6744 | Buy Now |
DISTI #
4031990
|
Farnell | DIGITAL ISOLATOR, 6CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 181 |
|
$3.1477 / $6.2828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM263N1BRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM263N1BRIZ
Analog Devices Inc
ADUM263N1BRIZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM263N1BRIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM263N1BRIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM263N1BRIZ-RL | ADUM263N1BRIZ-RL | Analog Devices Inc | ADUM263N1BRIZ vs ADUM263N1BRIZ-RL |