Part Details for ADUM3210ARZ by Analog Devices Inc
Overview of ADUM3210ARZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM3210ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9542
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3210ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$2.7400 / $3.9200 | Buy Now |
DISTI #
ADUM3210ARZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3141 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-ADUM3210ARZ
|
Mouser Electronics | Digital Isolators Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability RoHS: Compliant | 91 |
|
$2.1600 / $4.0000 | Buy Now |
DISTI #
E54:1762_00522916
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2130 | Europe - 188 |
|
$1.9432 / $3.7625 | Buy Now |
DISTI #
V36:1790_06224071
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2345 | Americas - 5 |
|
$1.8180 / $2.1490 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 98 | 629 |
|
$1.3600 / $3.7700 | Buy Now |
DISTI #
76467513
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube Min Qty: 3 Package Multiple: 1 Date Code: 2130 | Americas - 186 |
|
$3.8097 | Buy Now |
DISTI #
76082594
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube Min Qty: 5 Package Multiple: 5 Date Code: 2345 | Americas - 5 |
|
$1.8180 / $2.1490 | Buy Now |
|
Rochester Electronics | ADUM3210 - Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$1.7500 / $2.0600 | Buy Now |
|
Ameya Holding Limited | Analog Devices ADUM3210ARZ 表面安装 2 通道 数字隔离器, 2.5 kVrms | 629 |
|
RFQ |