-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A Dual-Channel Gate Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM3220BRZ-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
174 In Stock |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
584-ADUM3220BRZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers 4A,Dual Ch Gate Drvr 7V Nominal UVLO RoHS: Compliant | 123 |
|
$3.0300 / $6.1600 | Buy Now |
|
Analog Devices Inc | 4A,Dual Ch Gate Drvr 7V Nomina Min Qty: 1 Package Multiple: 98 | 3367 |
|
$1.8800 / $6.0000 | Buy Now |
DISTI #
26619043
|
Verical | Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 3332 |
|
$2.8718 / $3.4462 | Buy Now |
|
Rochester Electronics | ADUM3220 - Isolated 4A Dual-Channel GATE Driver RoHS: Compliant Status: Active Min Qty: 1 | 5483 |
|
$2.7800 / $3.2700 | Buy Now |
DISTI #
ADUM3220BRZ
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 196 | 0 |
|
$2.9000 / $3.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3220BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3220BRZ
Analog Devices Inc
4 A Dual-Channel Gate Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.23 A | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 7.6 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.72 µs | |
Turn-on Time | 0.72 µs | |
Width | 3.9 mm |