-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 kV rms Isolated Precision Half-Bridge Driver, 4 A Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM3223WARZ-ND
|
DigiKey | DGTL ISO 3KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1632 In Stock |
|
$3.4120 / $7.0400 | Buy Now |
DISTI #
584-ADUM3223WARZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out RoHS: Compliant | 655 |
|
$3.4100 / $6.3900 | Buy Now |
|
Analog Devices Inc | Isolated Prec Half-Bridge Driv Min Qty: 1 Package Multiple: 48 | 1287 |
|
$2.5400 / $7.0400 | Buy Now |
|
Rochester Electronics | ADUM3223 - Isolated Prec Half-Bridge Driver, 4A Out RoHS: Compliant Status: Active Min Qty: 1 | 114 |
|
$3.3000 / $3.8800 | Buy Now |
DISTI #
ADUM3223WARZ
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
$3.7600 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3223WARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3223WARZ
Analog Devices Inc
3 kV rms Isolated Precision Half-Bridge Driver, 4 A Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OTHER SUPPLY VOLTAGE= 4.5V TO 18V | |
Built-in Protections | THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM3223WARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3223WARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM3223ARZ-RL7 | 3 kV rms Isolated Precision Half-Bridge Driver, 4 A Output | Analog Devices Inc | ADUM3223WARZ vs ADUM3223ARZ-RL7 |
ADUM3223WARZ-RL7 | 3 kV rms Isolated Precision Half-Bridge Driver, 4 A Output | Analog Devices Inc | ADUM3223WARZ vs ADUM3223WARZ-RL7 |