There are no models available for this part yet.
Overview of ADUM3223WCRZ-RL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3223WCRZ | Analog Devices | Isolated Prec Half-Bridge Driv | |
ADUM3223WCRZ-RL7 | Analog Devices | Isolated Prec Half-Bridge Driv |
Price & Stock for ADUM3223WCRZ-RL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADUM3223WCRZ-RL7TR-ND
|
DigiKey | DGTL ISO 3KV 2CH GATE DVR 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3250 / $3.4356 | Buy Now | |
DISTI #
584-ADUM3223WCRZ-RL7
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out RoHS: Compliant | 0 |
|
$3.3200 / $3.4300 | Order Now | |
DISTI #
63496660
|
Verical | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg Automotive AEC-Q100 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2233 | Americas - 2000 |
|
$1.5520 | Buy Now | |
Rochester Electronics | ADUM3223 - Isolated Prec Half-Bridge Driver, 4A Out RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$3.3000 / $3.8800 | Buy Now | ||
DISTI #
ADUM3223WCRZRL7
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.4400 / $3.5700 | Buy Now |
CAD Models for ADUM3223WCRZ-RL7 by Analog Devices Inc
Part Data Attributes for ADUM3223WCRZ-RL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
R-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
OTHER SUPPLY VOLTAGE= 4.5V TO 18V
|
Built-in Protections
|
THERMAL; UNDER VOLTAGE
|
Interface IC Type
|
HALF BRIDGE BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Related Parts for ADUM3223WCRZ-RL7
-
S912XEG128W1MALRMicrocontrollers
-
ADUM3223CRZ-RL7Peripheral Drivers
-
AUIRLR120NTRLPower Field-Effect Transistors
-
LT3437EFESwitching Regulator or Controllers
-
ADUM3100BRZOther Analog ICs
-
AD9220ARSAnalog to Digital Converters
-
ADM810RARTZ-REELPower Management Circuits
-
ADUM3190WSRQZ-RL7Operational Amplifiers
-
MC33897CTEFR2Network Interfaces