ADUM3301WBRWZ
Analog Devices Inc
Description: Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality)

Overview of ADUM3301WBRWZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM3301WBRWZ-RL Analog Devices THREE-CHANNEL DIGITAL ISOLATOR
ADUM3301WBRWZ Analog Devices THREE-CHANNEL DIGITAL ISOLATOR

Price & Stock for ADUM3301WBRWZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-ADUM3301WBRWZ-ND
DigiKey DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 94
In Stock
  • 1 $11.7700
  • 10 $8.2630
  • 25 $7.3600
  • 100 $6.3510
  • 250 $5.8622
  • 500 $5.5646
  • 1,000 $5.3176
$5.3176 / $11.7700 Buy Now
DISTI # 584-ADUM3301WBRWZ
Mouser Electronics Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR RoHS: Compliant 0
  • 1 $10.2200
  • 10 $9.2300
  • 25 $8.8000
  • 94 $7.6400
  • 282 $7.1300
  • 517 $6.4400
  • 1,034 $5.7900
$5.7900 / $10.2200 Order Now
Rochester Electronics ADUM3301 - Triple-Channel, Digital Isolators, Enhanced System-Level ESD Reliability RoHS: Compliant Status: Active Min Qty: 1 24
  • 1 $6.2000
  • 25 $6.0700
  • 100 $5.8300
  • 500 $5.5800
  • 1,000 $5.2700
$5.2700 / $6.2000 Buy Now
DISTI # ADUM3301WBRWZ
Richardson RFPD INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 94 0
  • 94 $5.9400
  • 100 $5.7800
  • 500 $5.6300
  • 1,000 $5.5600
$5.5600 / $5.9400 Buy Now

CAD Models for ADUM3301WBRWZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUM3301WBRWZ by Analog Devices Inc

ADUM3301WBRWZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8543.70.98.60
Samacsys Manufacturer
Analog Devices
Interface IC Type
DIGITAL ISOLATOR
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADUM3301WBRWZ
    Analog Devices Inc
    Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality)
    VS

Related Parts for ADUM3301WBRWZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM3301WBRWZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM3301WBRWZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADUM3301WBRWZ would you like to use for your alert(s)?
  • Please alert me when ADUM3301WBRWZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUM3301WBRWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM3301WBRWZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUM3301WBRWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM3301WBRWZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM3301WBRWZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: