-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7 kV rms Quad Digital Isolators, SOIC 300 MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2358
|
Newark | Digital Isolator, 4Ch, 125Deg C, Wsoic16, No. Of Channels:4Channels, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:-, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM341E0WBRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 274 |
|
$3.0500 / $4.8700 | Buy Now |
DISTI #
505-ADUM341E0WBRWZ-ND
|
DigiKey | AUTO IC, QUAD-CHANNEL DIGITAL IS Min Qty: 1 Lead time: 10 Weeks Container: Tube |
252 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
584-ADUM341E0WBRWZ
|
Mouser Electronics | Digital Isolators 5.7 kV rms Quad Digital Isolators RoHS: Compliant | 460 |
|
$4.2000 / $4.6800 | Buy Now |
DISTI #
V99:2348_28349216
|
Arrow Electronics | The ADuM340E/ADuM341E/ADuM342E are quad-channel digital isolators based on Analog Devices, Inc., iCoupler® technology. Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 | Americas - 167 |
|
$2.3490 / $3.6890 | Buy Now |
|
Analog Devices Inc | Auto IC, QUAD-CHANNEL DIGITAL Min Qty: 1 Package Multiple: 47 | 31823 |
|
$1.7500 | Buy Now |
DISTI #
69110058
|
Verical | The ADuM340E/ADuM341E/ADuM342E are quad-channel digital isolators based on Analog Devices, Inc., iCoupler® technology. Min Qty: 3 Package Multiple: 1 Date Code: 2302 | Americas - 167 |
|
$2.3490 / $3.6890 | Buy Now |
DISTI #
4220268
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 274 |
|
$2.4541 / $4.9156 | Buy Now |
DISTI #
4220268
|
Farnell | DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 274 |
|
$2.2976 / $4.6327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM341E0WBRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM341E0WBRWZ
Analog Devices Inc
5.7 kV rms Quad Digital Isolators, SOIC 300 MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC 300 MIL | |
Pin Count | 16 | |
Manufacturer Package Code | SOIC 300 MIL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |