-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2359
|
Newark | Digital Isolator, 4Ch, 125Deg C, Wsoic16, No. Of Channels:4Channels, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:-, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM341E1WBRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$3.4000 / $4.8700 | Buy Now |
DISTI #
505-ADUM341E1WBRWZ-ND
|
DigiKey | AUTO IC, QUAD-CHANNEL DIGITAL IS Min Qty: 1 Lead time: 10 Weeks Container: Tube |
161 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
584-ADUM341E1WBRWZ
|
Mouser Electronics | Digital Isolators 5.7 kV rms Quad Digital Isolators RoHS: Compliant | 806 |
|
$4.2100 / $4.6900 | Buy Now |
DISTI #
V99:2348_28349218
|
Arrow Electronics | The ADuM340E/ADuM341E/ADuM342E are quad-channel digital isolators based on Analog Devices, Inc., iCoupler® technology. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 | Americas - 282 |
|
$2.3490 / $3.5030 | Buy Now |
|
Analog Devices Inc | Auto IC, QUAD-CHANNEL DIGITAL Min Qty: 1 Package Multiple: 47 | 20995 |
|
$1.7500 | Buy Now |
DISTI #
77891006
|
Verical | The ADuM340E/ADuM341E/ADuM342E are quad-channel digital isolators based on Analog Devices, Inc., iCoupler® technology. RoHS: Compliant Min Qty: 282 Package Multiple: 282 | Americas - 20868 |
|
$3.5030 | Buy Now |
DISTI #
71296170
|
Verical | The ADuM340E/ADuM341E/ADuM342E are quad-channel digital isolators based on Analog Devices, Inc., iCoupler® technology. RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 282 |
|
$2.3490 / $3.5030 | Buy Now |
DISTI #
4220269
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 252 |
|
$2.4725 / $4.9524 | Buy Now |
DISTI #
4220269
|
Farnell | DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 252 |
|
$2.3826 / $4.6280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy