-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM342E1WBRWZ-RL | Analog Devices | IC, Auto QUAD-CHANNEL DIGITAL | |
ADUM342E1WBRWZ | Analog Devices | IC, Auto QUAD-CHANNEL DIGITAL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9605
|
Newark | Digital Isolator, 4Ch, 125Deg C, Wsoic16, No. Of Channels:4Channels, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:-, Output Level:-, Isolation Type:- Rohs Compliant: Yes |Analog Devices ADUM342E1WBRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 272 |
|
$3.2600 / $4.6900 | Buy Now |
DISTI #
505-ADUM342E1WBRWZ-ND
|
DigiKey | IC, AUTO QUAD-CHANNEL DIGITAL IS Min Qty: 1 Lead time: 10 Weeks Container: Tube |
571 In Stock |
|
$2.2248 / $5.9800 | Buy Now |
DISTI #
584-ADUM342E1WBRWZ
|
Mouser Electronics | Digital Isolators IC, Auto QUAD-CHANNEL DIGITAL ISO 4.2 RoHS: Compliant | 595 |
|
$2.2200 / $5.2700 | Buy Now |
|
Analog Devices Inc | IC, Auto QUAD-CHANNEL DIGITAL Package Multiple: 47 | 217960 |
|
$1.7500 | Buy Now |
DISTI #
C1S103102228083
|
Chip1Stop | Isolators RoHS: Compliant | 152 |
|
$2.2900 / $2.7710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy