Part Details for ADUM3472WCRSZ by Analog Devices Inc
Overview of ADUM3472WCRSZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ADUM3472WCRSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM3472WCRSZ-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 20SSOP Min Qty: 66 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.9308 | Buy Now |
DISTI #
584-ADUM3472WCRSZ
|
Mouser Electronics | Digital Isolators Isolated Switching Regulators (2/2 Channel Directionality) RoHS: Compliant | 0 |
|
$10.3500 / $12.4100 | Order Now |
|
Rochester Electronics | ADUM3472 - Isolated Switching Regulators (2/2 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$7.2500 / $8.5300 | Buy Now |
Part Details for ADUM3472WCRSZ
ADUM3472WCRSZ CAD Models
ADUM3472WCRSZ Part Data Attributes
|
ADUM3472WCRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3472WCRSZ
Analog Devices Inc
Isolated Switching Regulators (2/2 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |