-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small, 3.75 kV RMS Quad Digital Isolators (4/0 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5942
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3480BRSZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 360 |
|
$3.3400 / $6.4300 | Buy Now |
DISTI #
ADUM3480BRSZ-RL7CT-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
756 In Stock |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
584-ADUM3480BRSZ-R7
|
Mouser Electronics | Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV RoHS: Compliant | 2736 |
|
$3.1800 / $6.1800 | Buy Now |
|
Analog Devices Inc | SMALL, QUAD-CH DIGITAL ISOLATO Min Qty: 1 Package Multiple: 500 | 17652 |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
35211563
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 17500 |
|
$3.2949 / $3.9538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3480BRSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3480BRSZ-RL7
Analog Devices Inc
Small, 3.75 kV RMS Quad Digital Isolators (4/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |