ADUM4121-1BRIZ-RL
Analog Devices Inc
Description: ADUM4121-1BRIZ-RL

Overview of ADUM4121-1BRIZ-RL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADUM4121EBZ Analog Devices Eval board for ADUM4121
EVAL-ADUM4121-1EBZ Analog Devices Eval board for ADUM4121
ADUM4121-1BRIZ-RL Analog Devices Iso Gate Drvr w/Miller clamp w

Price & Stock for ADUM4121-1BRIZ-RL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-ADUM4121-1BRIZ-RLTR-ND
DigiKey DGTL ISO 5KV 1CH GATE DVR 8SOIC Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $3.6160
$3.6160 Buy Now
DISTI # 584-AUM4121-1BRIZ-RL
Mouser Electronics Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD RoHS: Compliant 0
  • 1,500 $3.8300
$3.8300 Order Now
Analog Devices Inc Iso Gate Drvr w/Miller clamp w Min Qty: 1500 Package Multiple: 1500 15000
  • 1 $4.2200
  • 1,000 $2.3000
  • 1,500 $3.6160
$2.3000 / $4.2200 Buy Now
DISTI # ADUM4121-1BRIZR
Richardson RFPD GATE DRIVER IC RoHS: Compliant Min Qty: 1500 0
  • 1,500 $3.8600
  • 5,000 $3.7000
$3.7000 / $3.8600 Buy Now
DISTI # C1S103101389299
Chip1Stop Gate Drivers RoHS: Compliant pbFree: Yes 1
  • 1 $3.5900
$3.5900 Buy Now

CAD Models for ADUM4121-1BRIZ-RL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUM4121-1BRIZ-RL by Analog Devices Inc

ADUM4121-1BRIZ-RL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
RI-8-1
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
7.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
2.3 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Supply Voltage-Max
6.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
35 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.053 µs
Turn-on Time
0.042 µs
Width
5.85 mm
Want to compare parts?
  1. ADUM4121-1BRIZ-RL
    Analog Devices Inc
    ADUM4121-1BRIZ-RL
    VS

Related Parts for ADUM4121-1BRIZ-RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM4121-1BRIZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM4121-1BRIZ-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADUM4121-1BRIZ-RL would you like to use for your alert(s)?
  • Please alert me when ADUM4121-1BRIZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUM4121-1BRIZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM4121-1BRIZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUM4121-1BRIZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM4121-1BRIZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM4121-1BRIZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: