-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5kV, 6-Channel, SPIsolator Digital Isolator for SPI with Delay Clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM4150ARIZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9024
|
Newark | Digital Isolator, 6Ch, -40 To 125Deg C, No. Of Channels:6Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:20Pins, Data Rate:40Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM4150ARIZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$7.7900 / $14.8900 | Buy Now |
|
Analog Devices Inc | 6 Ch 40 MHz Isolator for Inter Package Multiple: 31 | 499 |
|
$7.7875 / $15.8500 | Buy Now |
DISTI #
ADUM4150ARIZ
|
TME | IC: interface, digital isolator, iCoupler®,SPIsolator™, 3÷5.5VDC Min Qty: 1 | 0 |
|
$9.3200 / $13.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4150ARIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4150ARIZ
Analog Devices Inc
5kV, 6-Channel, SPIsolator Digital Isolator for SPI with Delay Clock
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RI-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 4.5 TO 5.5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |