-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Stability Isolated Error Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5965
|
Newark | Isolated Error Amplifier, 200Khz, Wsoic, No. Of Amplifiers:1Amplifiers, Isolation Voltage:5Kvrms, Supply Voltage Range:3V To 20V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Gain Bandwidth Product:200Khz, Gain Non-Linearity Max:- Rohs Compliant: Yes |Analog Devices ADUM4190SRIZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$3.4400 / $4.9300 | Buy Now |
DISTI #
505-ADUM4190SRIZ-ND
|
DigiKey | IC ISOLATOR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
88 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
584-ADUM4190SRIZ
|
Mouser Electronics | Isolation Amplifiers High Stability Isolated Error Amplifier RoHS: Compliant | 1232 |
|
$2.3700 / $4.7400 | Buy Now |
|
Analog Devices Inc | 5kV High Stability Isolated Er Min Qty: 1 Package Multiple: 37 | 24521 |
|
$1.6700 / $4.7400 | Buy Now |
|
Rochester Electronics | ADUM4190 - High-Stability Isolated Error Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$2.1900 / $2.5800 | Buy Now |
DISTI #
ADUM4190SRIZ
|
TME | IC: error amplifier, 200kHz, Ch: 1, 3÷20V, SO16, ±1%, iCoupler® Min Qty: 1 | 0 |
|
$2.5400 / $3.5500 | RFQ |
DISTI #
ADUM4190SRIZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 259 | 0 |
|
$2.3200 / $2.4100 | Buy Now |
DISTI #
4021656
|
element14 Asia-Pacific | ISOLATED ERROR AMPLIFIER, 200KHZ, WSOIC RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$2.4497 / $5.0027 | Buy Now |
DISTI #
4021656
|
Farnell | ISOLATED ERROR AMPLIFIER, 200KHZ, WSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 27 |
|
$2.3746 / $4.7366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4190SRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4190SRIZ
Analog Devices Inc
High Stability Isolated Error Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |