-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM4221-1ARIZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5966
|
Newark | Gate Driver, 2 Channel, Mosfet, Wsoic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Igbt, Mosfet, No. Of Pins:16Pins, Ic Case/Package:Wsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADUM4221-1ARIZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$5.8600 / $8.1800 | Buy Now |
DISTI #
505-ADUM4221-1ARIZ-ND
|
DigiKey | ISO 1/2 BRIDGE DRV W PWM UVLO 4. Min Qty: 1 Lead time: 10 Weeks Container: Tube |
83 In Stock |
|
$4.4723 / $7.8800 | Buy Now |
DISTI #
584-ADUM4221-1ARIZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 4.5V RoHS: Compliant | 736 |
|
$4.4700 / $7.8700 | Buy Now |
|
Analog Devices Inc | Iso 1/2 Bridge Drv w PWM input Min Qty: 1 Package Multiple: 37 | 2126 |
|
$3.2800 / $7.8800 | Buy Now |
DISTI #
69708506
|
Verical | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg Inv/Non-Inv 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 148 Package Multiple: 148 | Americas - 2072 |
|
$4.6857 | Buy Now |
DISTI #
ADUM4221-1ARIZ
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 148 | 0 |
|
$4.2900 / $4.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4221-1ARIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4221-1ARIZ
Analog Devices Inc
ADUM4221-1ARIZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-28 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 35 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.044 µs | |
Turn-on Time | 0.033 µs | |
Width | 7.5 mm |