Part Details for ADUM4223WARWZ-RL by Analog Devices Inc
Overview of ADUM4223WARWZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4223WARWZ | Analog Devices | 5kV Isolated Prec Half-Bridge | |
ADUM4223WARWZ-RL | Analog Devices | 5kV Isolated Prec Half-Bridge |
Price & Stock for ADUM4223WARWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM4223WARWZ-RL-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2000 / $4.2794 | Buy Now |
DISTI #
584-ADUM4223WARWZ-RL
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A RoHS: Compliant | 0 |
|
$4.2700 | Order Now |
|
Rochester Electronics | ADUM4223 - 4A Output Isolated Precision Half-Bridge Driver RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$4.1700 / $4.9000 | Buy Now |
DISTI #
ADUM4223WARWZRL
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.3400 / $4.5100 | Buy Now |
Part Details for ADUM4223WARWZ-RL
ADUM4223WARWZ-RL CAD Models
ADUM4223WARWZ-RL Part Data Attributes
|
ADUM4223WARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4223WARWZ-RL
Analog Devices Inc
5 KV rms Isolated Precision Half-Bridge Driver, 4 A Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OTHER SUPPLY VOLTAGE= 4.5V TO 18V | |
Built-in Protections | THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM4223WARWZ-RL
This table gives cross-reference parts and alternative options found for ADUM4223WARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM4223WARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM4223WARWZ | 5 KV rms Isolated Precision Half-Bridge Driver, 4 A Output | Analog Devices Inc | ADUM4223WARWZ-RL vs ADUM4223WARWZ |
ADUM4223ARWZ-RL | 5 KV rms Isolated Precision Half-Bridge Driver, 4 A Output | Analog Devices Inc | ADUM4223WARWZ-RL vs ADUM4223ARWZ-RL |