There are no models available for this part yet.
Overview of ADUM4223WCRWZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4223WCRWZ-RL | Analog Devices | 5kV Isolated Prec Half-Bridge | |
ADUM4223WCRWZ | Analog Devices | 5kV Isolated Prec Half-Bridge |
Price & Stock for ADUM4223WCRWZ-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADUM4223WCRWZ-RL-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2000 / $4.2794 | Buy Now | |
DISTI #
584-ADUM4223WCRWZ-RL
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A RoHS: Compliant | 0 |
|
$4.2700 | Order Now | |
DISTI #
ADUM4223WCRWZRL
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.3400 / $4.5100 | Buy Now |
CAD Models for ADUM4223WCRWZ-RL by Analog Devices Inc
Part Data Attributes for ADUM4223WCRWZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RW-16
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
OTHER SUPPLY VOLTAGE= 4.5V TO 18V
|
Built-in Protections
|
THERMAL; UNDER VOLTAGE
|
Interface IC Type
|
HALF BRIDGE BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2.5 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for ADUM4223WCRWZ-RL
This table gives cross-reference parts and alternative options found for ADUM4223WCRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM4223WCRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM4223WCRWZ | 5 KV rms Isolated Precision Half-Bridge Driver, 4 A Output | Analog Devices Inc | ADUM4223WCRWZ-RL vs ADUM4223WCRWZ |
Related Parts for ADUM4223WCRWZ-RL
-
MCF5213CAF80Microcontrollers
-
ADUM4223WCRWZPeripheral Drivers
-
ADUM6211BRSZ-RL7Switching Regulator or Controllers
-
ADXRS290BCEZOther Analog ICs
-
ADS1202IPWTG4Motion Control Electronics
-
ADS8885IDGSRAnalog to Digital Converters
-
ADM6320CY46ARJ-RL7Power Management Circuits
-
ADW54010Z-0REELMultiplexers or Switches
-
NCS2001SN1T1GOperational Amplifiers