-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5kV rms Isolated Precision Half-Bridge Driver, 4A Output for Automotive
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5973
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:-, Input Level:Cmos, Output Level:-, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices ADUM4224WARWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1165 |
|
$5.7300 / $8.0200 | Buy Now |
DISTI #
505-ADUM4224WARWZ-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
181 In Stock |
|
$4.3768 / $7.7200 | Buy Now |
DISTI #
584-ADUM4224WARWZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5kV rms Isolated Precision Half-Bridge Driver, 4A Output for Automotive RoHS: Compliant | 509 |
|
$4.3700 / $7.7100 | Buy Now |
|
Analog Devices Inc | 5kV Isolated Prec Half-Bridge Min Qty: 1 Package Multiple: 47 | 17380 |
|
$3.0500 / $7.7200 | Buy Now |
DISTI #
ADUM4224WARWZ
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 141 | 0 |
|
$4.1400 / $4.5500 | Buy Now |
DISTI #
4032114
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 1165 |
|
$4.6540 / $8.2055 | Buy Now |
DISTI #
4032114
|
Farnell | DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1190 |
|
$4.3434 / $7.6671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4224WARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4224WARWZ
Analog Devices Inc
5kV rms Isolated Precision Half-Bridge Driver, 4A Output for Automotive
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.059 µs | |
Turn-on Time | 0.059 µs | |
Width | 7.5 mm |