-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 kV RMS Quad-Channel Digital Isolators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM4401BRWZ-RLCT-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$5.5903 / $9.8600 | Buy Now |
DISTI #
584-ADUM4401BRWZ-R
|
Mouser Electronics | Digital Isolators 5 kV RMS Quad-Channel Digital Isolators RoHS: Compliant | 203 |
|
$5.5900 / $9.1600 | Buy Now |
|
Analog Devices Inc | Quad-Ch 5kV Enhanced ESD Dig I Min Qty: 1000 Package Multiple: 1000 | 200 |
|
$5.5903 / $9.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4401BRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4401BRWZ-RL
Analog Devices Inc
5 kV RMS Quad-Channel Digital Isolators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM4401BRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM4401BRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7741EDWQ1 | Automotive Grade 0, high-speed, robust-EMC quad-channel digital isolator 16-SOIC -40 to 150 | Texas Instruments | ADUM4401BRWZ-RL vs ISO7741EDWQ1 |
ADUM1411BRWZ | Quad-Channel Digital Isolator | Analog Devices Inc | ADUM4401BRWZ-RL vs ADUM1411BRWZ |
ADUM141D0BRWZ | Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel | Analog Devices Inc | ADUM4401BRWZ-RL vs ADUM141D0BRWZ |
MAX14435FAWE+T | Four-Channel, Fast, Low-Power, 5kVRMS Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | ADUM4401BRWZ-RL vs MAX14435FAWE+T |
ISO7741DWR | Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM4401BRWZ-RL vs ISO7741DWR |
ISO7741FQDBQQ1 | Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | ADUM4401BRWZ-RL vs ISO7741FQDBQQ1 |
ISO7741FEDWRQ1 | Automotive Grade 0, high-speed, robust-EMC quad-channel digital isolator 16-SOIC -40 to 150 | Texas Instruments | ADUM4401BRWZ-RL vs ISO7741FEDWRQ1 |
ADUM141D0BRWZ-RL | Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel | Analog Devices Inc | ADUM4401BRWZ-RL vs ADUM141D0BRWZ-RL |
ADUM1411BRWZ-RL | Quad-Channel Digital Isolator | Analog Devices Inc | ADUM4401BRWZ-RL vs ADUM1411BRWZ-RL |
ADUM1411ARWZ | Quad-Channel Digital Isolator | Analog Devices Inc | ADUM4401BRWZ-RL vs ADUM1411ARWZ |