Part Details for ADUM4402WARWZ-RL by Analog Devices Inc
Overview of ADUM4402WARWZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4402WARWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I | |
ADUM4402WARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for ADUM4402WARWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM4402WARWZ-RLCT-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7000 / $14.0900 | Buy Now |
DISTI #
584-ADUM4402WARWZ-RL
|
Mouser Electronics | Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isoltr RoHS: Compliant | 0 |
|
$7.3800 | Order Now |
|
Analog Devices Inc | Quad-Ch 5kV Enhanced ESD Dig I Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.7000 / $14.0900 | Buy Now |
Part Details for ADUM4402WARWZ-RL
ADUM4402WARWZ-RL CAD Models
ADUM4402WARWZ-RL Part Data Attributes
|
ADUM4402WARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4402WARWZ-RL
Analog Devices Inc
5 kV RMS Quad-Channel Digital Isolators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |