-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5kV rms Isolated DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5989
|
Newark | Dc/Dc Conv, Isolated, 125Mhz, 105Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Isolated, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Current:30Ma, Ic Case/Package:Ssop, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices ADUM5010ARSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$3.0200 / $3.6300 | Buy Now |
DISTI #
505-ADUM5010ARSZ-ND
|
DigiKey | DC DC CONVERTER 3.15-5.25V 150MW Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1377 In Stock |
|
$2.8641 / $3.5800 | Buy Now |
DISTI #
584-ADUM5010ARSZ
|
Mouser Electronics | Switching Voltage Regulators 2.5kV rms Isolated DC/DC Converter RoHS: Compliant | 6793 |
|
$2.6300 / $3.4900 | Buy Now |
DISTI #
V36:1790_06223822
|
Arrow Electronics | Module DC-DC 1-OUT 3.3V to 5V 0.15W 20-Pin SSOP Tube Min Qty: 198 Package Multiple: 66 Lead time: 10 Weeks Date Code: 2241 | Americas - 65 |
|
$2.3860 / $2.6240 | Buy Now |
|
Analog Devices Inc | Isolated DC/DC Conv 2.5kV Min Qty: 1 Package Multiple: 66 | 1142 |
|
$1.8100 / $3.5800 | Buy Now |
DISTI #
68399982
|
Verical | Module DC-DC 1-OUT 3.3V to 5V 0.15W 20-Pin SSOP Tube Min Qty: 65 Package Multiple: 65 Date Code: 2241 | Americas - 65 |
|
$2.3860 / $2.6240 | Buy Now |
|
Ameya Holding Limited | ADUM5010ARSZ , 直流-直流转换器, 30mA, 可调输出, 3.15 → 5.25 V, 隔离式, 125 MHz, 20针 SSOP封装 | 936 |
|
RFQ | |
DISTI #
ADUM5010ARSZ
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 198 | 0 |
|
$2.5200 / $2.6200 | Buy Now |
|
Chip1Cloud | The ADuM50101 is an integrated, isolated dc-to-dc converter. | 910 |
|
RFQ | |
DISTI #
C1S103100979767
|
Chip1Stop | Digital Isolator 1-CH 20-Pin SSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 456 |
|
$2.3300 / $3.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM5010ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5010ARSZ
Analog Devices Inc
2.5kV rms Isolated DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 3.15V TO 5.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 125000 kHz | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |