Part Details for ADUM5202CRWZ by Analog Devices Inc
Overview of ADUM5202CRWZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for ADUM5202CRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM5202CRWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
31 In Stock |
|
$7.9926 / $12.6200 | Buy Now |
DISTI #
584-ADUM5202CRWZ
|
Mouser Electronics | Digital Isolators Dual-Channel Isolators with Integrated DC-to-DC Converter(0/2 channel directionality) RoHS: Compliant | 23 |
|
$8.6800 / $12.9500 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL ISOLATOR W/INTEGR Min Qty: 1 Package Multiple: 47 | 7 |
|
$5.6500 / $12.6200 | Buy Now |
|
Rochester Electronics | ADUM5202 - Dual-Channel Isolators with Integrated DC-to-DC Converter(0/2 channel directionality) RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$7.3800 / $8.6800 | Buy Now |
|
Ameya Holding Limited | Analog Devices ADUM5202CRWZ 表面安装 2 通道 数字隔离器, 2500 V 有效值 | 7 |
|
RFQ |
Part Details for ADUM5202CRWZ
ADUM5202CRWZ CAD Models
ADUM5202CRWZ Part Data Attributes
|
ADUM5202CRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5202CRWZ
Analog Devices Inc
Dual-Channel Isolators with Integrated DC-to-DC Converter(0/2 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |