-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Half-Bridge Driver with Integrated High-Side Supply
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6007
|
Newark | Gate Driver, 2Channel, Mosfet, Wsoic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Isolated, Power Switch Type:Igbt, Mosfet, No. Of Pins:16Pins, Ic Case/Package:Wsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADUM5230ARWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 550 |
|
$4.1100 / $7.2400 | Buy Now |
DISTI #
ADUM5230ARWZ-RLCT-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
447 In Stock |
|
$3.8077 / $6.9700 | Buy Now |
DISTI #
584-ADUM5230ARWZ-R
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Half-Bridge Driver with Integrated High-Side Supply RoHS: Compliant | 2976 |
|
$3.8900 / $6.7100 | Buy Now |
DISTI #
V72:2272_06223888
|
Arrow Electronics | Driver 0.1A/0.3A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 Container: Cut Strips | Americas - 300 |
|
$3.7190 / $5.1160 | Buy Now |
|
Analog Devices Inc | Isolated Half-bridge Gate Driv Min Qty: 1000 Package Multiple: 1000 | 1090 |
|
$3.8077 / $6.9700 | Buy Now |
DISTI #
29417226
|
Verical | Driver 0.1A/0.3A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.4615 | Buy Now |
DISTI #
67511444
|
Verical | Driver 0.1A/0.3A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 300 |
|
$3.7190 / $5.1160 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 2.5KV GATE DRVR 16SOIC | 1090 |
|
RFQ | |
|
Chip1Cloud | Driver 0.1A/0.3A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg Automotive 16-Pin SOIC W T/R / DGTL ISO 2.5KV GATE DRVR 16SOIC | 4500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2 25ns 10ns SOIC-16-300mil Gate Drive ICs ROHS | 120 |
|
$5.2504 / $6.3476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM5230ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5230ARWZ-RL
Analog Devices Inc
Isolated Half-Bridge Driver with Integrated High-Side Supply
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Built-in Protections | UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18.5 V | |
Supply Voltage1-Min | 12 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM5230ARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM5230ARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM5230ARWZ | Isolated Half-Bridge Driver with Integrated High-Side Supply | Analog Devices Inc | ADUM5230ARWZ-RL vs ADUM5230ARWZ |