Part Details for ADUM5403ARWZ by Analog Devices Inc
Overview of ADUM5403ARWZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM5403ARWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6020
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM5403ARWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$9.4200 / $13.5700 | Buy Now |
DISTI #
505-ADUM5403ARWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
262 In Stock |
|
$8.3016 / $13.1100 | Buy Now |
DISTI #
584-ADUM5403ARWZ
|
Mouser Electronics | Digital Isolators Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (1/3 channel directionality) RoHS: Compliant | 329 |
|
$8.3000 / $13.0300 | Buy Now |
DISTI #
E54:1762_00115805
|
Arrow Electronics | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Europe - 27 |
|
$8.1280 / $12.9080 | Buy Now |
DISTI #
V36:1790_06223925
|
Arrow Electronics | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2314 | Americas - 23 |
|
$8.1910 / $9.6180 | Buy Now |
DISTI #
V99:2348_06223925
|
Arrow Electronics | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Americas - 9 |
|
$8.2990 / $10.3960 | Buy Now |
|
Analog Devices Inc | Quad Channel Isolators w/Int D Min Qty: 1 Package Multiple: 47 | 241 |
|
$5.8700 / $13.1100 | Buy Now |
DISTI #
69742225
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 27 |
|
$8.1280 / $12.9080 | Buy Now |
DISTI #
76875961
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube Min Qty: 23 Package Multiple: 23 Date Code: 2314 | Americas - 23 |
|
$8.1910 / $9.6180 | Buy Now |
DISTI #
67588791
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 9 |
|
$8.2990 / $10.3960 | Buy Now |
Part Details for ADUM5403ARWZ
ADUM5403ARWZ CAD Models
ADUM5403ARWZ Part Data Attributes
|
ADUM5403ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5403ARWZ
Analog Devices Inc
Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (1/3 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |