Part Details for ADUM6200ARWZ-RL by Analog Devices Inc
Overview of ADUM6200ARWZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for ADUM6200ARWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM6200ARWZ-RLTR-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5300 | Buy Now |
DISTI #
584-ADUM6200ARWZ-R
|
Mouser Electronics | Digital Isolators Dual-Channel, 5 kV Isolators with Integrated DC/DC Converter (2/0 channel directionality) RoHS: Compliant | 0 |
|
$8.5200 | Order Now |
|
Analog Devices Inc | kV 2-Ch Isolator w/ Int DC/DC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.5300 / $9.1700 | Buy Now |
Part Details for ADUM6200ARWZ-RL
ADUM6200ARWZ-RL CAD Models
ADUM6200ARWZ-RL Part Data Attributes:
|
ADUM6200ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6200ARWZ-RL
Analog Devices Inc
Dual-Channel, 5 kV Isolators with Integrated DC/DC Converter (2/0 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 29% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Load Regulation-Max | 5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Ripple Voltage (Main Out) | 0.045955 Vrms | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 180000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.4 W | |
Trim/Adjustable Output | YES | |
Width | 7.5 mm |