-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 5 kV Isolators with Integrated DC/DC Converter (1/1 channel directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6201ARIZ-RL | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6030
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM6201ARIZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$9.9400 / $13.4700 | Buy Now |
DISTI #
ADUM6201ARIZ-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$7.9375 / $16.0800 | Buy Now |
DISTI #
584-ADUM6201ARIZ
|
Mouser Electronics | Digital Isolators 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC RoHS: Compliant | 3 |
|
$7.9300 / $15.0700 | Buy Now |
|
Analog Devices Inc | 8mm creepage 2-Ch 5kV Dig Iso Package Multiple: 37 | 414 |
|
$7.9375 / $16.0800 | Buy Now |
DISTI #
26619025
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 370 |
|
$9.3840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM6201ARIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6201ARIZ
Analog Devices Inc
Dual-Channel, 5 kV Isolators with Integrated DC/DC Converter (1/1 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 29% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Regulation-Max | 5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Ripple Voltage (Main Out) | 0.045955 Vrms | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 180000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.4 W | |
Trim/Adjustable Output | YES | |
Width | 7.5 mm |