ADUM6400ARIZ
Analog Devices Inc
Description: Quad-Channel Isolators with Integrated DC/DC Converter (4/0 channel directionality)

Overview of ADUM6400ARIZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM6400ARIZ-RL Analog Devices 8mm creepage 4-Ch 5kV Dig Iso
ADUM6400ARIZ Analog Devices 8mm creepage 4-Ch 5kV Dig Iso

Price & Stock for ADUM6400ARIZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ADUM6400ARIZ-ND
DigiKey DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 8
In Stock
  • 1 $18.2000
  • 10 $13.1460
  • 25 $11.8484
  • 100 $10.3994
  • 250 $9.6982
  • 500 $9.2875
$9.2875 / $18.2000 Buy Now
DISTI # 584-ADUM6400ARIZ
Mouser Electronics Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC RoHS: Compliant 618
  • 1 $17.1700
  • 10 $14.4800
  • 25 $12.4800
  • 111 $11.6200
  • 259 $11.1300
  • 518 $10.8700
$10.8700 / $17.1700 Buy Now
Analog Devices Inc 8mm creepage 4-Ch 5kV Dig Iso Package Multiple: 37 372
  • 1 $18.2000
  • 10 $13.1460
  • 25 $11.8484
  • 100 $10.3994
  • 250 $9.6982
  • 500 $9.2875
  • 1,000 $7.0500
$7.0500 / $18.2000 Buy Now
DISTI # C1S103100972755
Chip1Stop Digital Isolator 4-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube 50
  • 1 $17.4000
  • 5 $14.0000
  • 10 $13.1000
  • 37 $10.6000
$10.6000 / $17.4000 Buy Now

CAD Models for ADUM6400ARIZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUM6400ARIZ by Analog Devices Inc

ADUM6400ARIZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
RI-16-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8543.70.99.60
Samacsys Manufacturer
Analog Devices
Interface IC Type
DIGITAL ISOLATOR
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
12.8 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADUM6400ARIZ
    Analog Devices Inc
    Quad-Channel Isolators with Integrated DC/DC Converter (4/0 channel directionality)
    VS

Related Parts for ADUM6400ARIZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM6400ARIZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM6400ARIZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADUM6400ARIZ would you like to use for your alert(s)?
  • Please alert me when ADUM6400ARIZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUM6400ARIZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM6400ARIZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUM6400ARIZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM6400ARIZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM6400ARIZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: