-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Isolators with Integrated DC-to-DC Converter (2:2 directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8218
|
Newark | Digital Isolator, 4Ch, 125Deg C, Wsoic28, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:28Pins, Data Rate:100Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM6422ABRNZ5-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.8200 / $12.7700 | Buy Now |
DISTI #
505-ADUM6422ABRNZ5-RLCT-ND
|
DigiKey | DGTL ISO 5KV 4CH GEN PRP 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
745 In Stock |
|
$7.7777 / $12.2800 | Buy Now |
DISTI #
584-ADUM6422ABRNZ5RL
|
Mouser Electronics | Switching Voltage Regulators isoPower 5kV, LowEMI, 4ch data 2:2, 5V RoHS: Compliant | 1680 |
|
$7.7700 / $12.2800 | Buy Now |
|
Analog Devices Inc | isoPower 5kV, LowEMI, 4ch data Min Qty: 1 Package Multiple: 1000 | 149 |
|
$7.7777 / $12.2800 | Buy Now |
DISTI #
ADUM6422ABRNZRL
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM6422ABRNZ5-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6422ABRNZ5-RL
Analog Devices Inc
Quad-Channel Isolators with Integrated DC-to-DC Converter (2:2 directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RN-28-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Date Of Intro | 2019-12-16 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM6422ABRNZ5-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM6422ABRNZ5-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7742DBQ | Robust EMC, quad-channel, 2/2, reinforced digital isolator 16-SSOP -55 to 125 | Texas Instruments | ADUM6422ABRNZ5-RL vs ISO7742DBQ |
ISO7742QDWRQ1 | Automotive, robust EMC, quad-channel, 2/2, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM6422ABRNZ5-RL vs ISO7742QDWRQ1 |
ISO7742QDBQRQ1 | Automotive, robust EMC, quad-channel, 2/2, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | ADUM6422ABRNZ5-RL vs ISO7742QDBQRQ1 |
ISO7742FDBQR | Robust EMC, quad-channel, 2/2, reinforced digital isolator 16-SSOP -55 to 125 | Texas Instruments | ADUM6422ABRNZ5-RL vs ISO7742FDBQR |
ISO7742FQDWQ1 | Automotive, robust EMC, quad-channel, 2/2, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM6422ABRNZ5-RL vs ISO7742FQDWQ1 |
MAX3023EUD | Interface Circuit, BICMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | ADUM6422ABRNZ5-RL vs MAX3023EUD |
MAX3023EUD-T | Interface Circuit, BICMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | ADUM6422ABRNZ5-RL vs MAX3023EUD-T |
MAX3023EUD+T | +1.2V to +3.6V, 0.1µA, 100Mbps, Single-/Dual-/Quad-Level Translators, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | ADUM6422ABRNZ5-RL vs MAX3023EUD+T |
ISO7742QDBQQ1 | Automotive, robust EMC, quad-channel, 2/2, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | ADUM6422ABRNZ5-RL vs ISO7742QDBQQ1 |
ISO7742DBQR | Robust EMC, quad-channel, 2/2, reinforced digital isolator 16-SSOP -55 to 125 | Texas Instruments | ADUM6422ABRNZ5-RL vs ISO7742DBQR |