-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 kV Dual Channel Digital Isolators (2/0 channel directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6070
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM7240CRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 274 |
|
$2.7400 / $4.3700 | Buy Now |
DISTI #
505-ADUM7240CRZ-ND
|
DigiKey | DGTL ISO 1000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
294 In Stock |
|
$2.1090 / $4.2000 | Buy Now |
DISTI #
584-ADUM7240CRZ
|
Mouser Electronics | Digital Isolators 1 kV Dual Channel Digital Isolators (2/0 channel directionality) RoHS: Compliant | 1508 |
|
$2.1000 / $4.2000 | Buy Now |
|
Analog Devices Inc | 1 kV Dual Channel Digital Isol Min Qty: 1 Package Multiple: 98 | 14269 |
|
$1.4200 / $4.2000 | Buy Now |
DISTI #
35209861
|
Verical | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube Min Qty: 294 Package Multiple: 294 | Americas - 14112 |
|
$2.2429 | Buy Now |
DISTI #
61308549
|
Verical | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube Min Qty: 3 Package Multiple: 1 Date Code: 2147 | Americas - 15 |
|
$1.8640 / $2.8040 | Buy Now |
|
Rochester Electronics | ADUM7240 - 1 kV Dual Channel Digital Isolators (2/0 channel directionality) RoHS: Compliant Status: Active Min Qty: 1 | 61 |
|
$1.9500 / $2.2900 | Buy Now |
DISTI #
4032237
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 294 |
|
$2.1313 / $4.4322 | Buy Now |
DISTI #
4032237
|
Farnell | DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 274 |
|
$2.0344 / $4.1937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7240CRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7240CRZ
Analog Devices Inc
1 kV Dual Channel Digital Isolators (2/0 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |