Part Details for ADUM7241ARZ-RL7 by Analog Devices Inc
Overview of ADUM7241ARZ-RL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUM7241ARZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6072
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM7241ARZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6000 / $3.0300 | Buy Now |
DISTI #
505-ADUM7241ARZ-RL7CT-ND
|
DigiKey | DGTL ISO 1000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2307 In Stock |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
584-ADUM7241ARZ-R7
|
Mouser Electronics | Digital Isolators 1 kV Dual Channel Digital Isolators (1/1 channel directionality) RoHS: Compliant | 4333 |
|
$1.4000 / $2.9100 | Buy Now |
|
Analog Devices Inc | 1 kV Dual Channel Digital Isol Min Qty: 1 Package Multiple: 1000 | 462 |
|
$1.4091 / $2.9200 | Buy Now |
|
Chip1Cloud | 1 kV, Dual Channel Digital Isolators | DGTL ISO 1KV 2CH GEN PURP 8SOIC | 20000 |
|
RFQ | |
DISTI #
4032241
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4778 / $3.0738 | Buy Now |
DISTI #
4032241RL
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4778 / $2.2610 | Buy Now |
DISTI #
4032241
|
Farnell | DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4267 / $2.8785 | Buy Now |
DISTI #
4032241RL
|
Farnell | DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.4267 / $2.1151 | Buy Now |
|
Sense Electronic Company Limited | SOIC8 | 1111 |
|
RFQ |
Part Details for ADUM7241ARZ-RL7
ADUM7241ARZ-RL7 CAD Models
ADUM7241ARZ-RL7 Part Data Attributes:
|
ADUM7241ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7241ARZ-RL7
Analog Devices Inc
1 kV Dual Channel Digital Isolators (1/1 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |