-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 kV RMS Quad-Channel Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6082
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM7442ARQZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31 |
|
$2.9700 / $5.5000 | Buy Now |
DISTI #
ADUM7442ARQZ-RL7CT-ND
|
DigiKey | DGTL ISO 1000VRMS 4CH GP 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17436 In Stock |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
584-ADUM7442ARQZ-R7
|
Mouser Electronics | Digital Isolators 1 kV RMS Quad-Channel Digital Isolator RoHS: Compliant | 12457 |
|
$2.7800 / $5.2600 | Buy Now |
DISTI #
V72:2272_06224176
|
Arrow Electronics | Digital Isolator CMOS 4-CH 1Mbps 16-Pin QSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1103 |
|
$2.6930 / $4.9560 | Buy Now |
|
Analog Devices Inc | 4 Channel Digital Isolator, 1k Min Qty: 1 Package Multiple: 1000 | 4488 |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
68402362
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin QSOP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2306 | Americas - 1103 |
|
$2.6930 / $4.9560 | Buy Now |
DISTI #
54314709
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin QSOP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.0000 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO16 | 17 |
|
$3.2400 / $6.4800 | Buy Now |
|
Chip1Cloud | DGTL ISO 1000VRMS 4CH GP 16QSOP / General Purpose Digital Isolator 1000Vrms 4 Channel 1Mbps 15kV/��s CMTI 16-SSOP (0.154", 3.90mm Width) | 1200 |
|
RFQ | |
DISTI #
4032253
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 31 |
|
$2.9360 / $5.5629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7442ARQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7442ARQZ-RL7
Analog Devices Inc
1 kV RMS Quad-Channel Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137-AB, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for ADUM7442ARQZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM7442ARQZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM7442ARQZ | 1 kV RMS Quad-Channel Digital Isolator | Analog Devices Inc | ADUM7442ARQZ-RL7 vs ADUM7442ARQZ |