-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 kV RMS Six-Channel Digital Isolators (6/0 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6088
|
Newark | Digital Isolator, 6Ch, -40 To 105Deg C, No. Of Channels:6Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:20Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM7640CRQZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 923 |
|
$5.2800 / $9.6400 | Buy Now |
DISTI #
ADUM7640CRQZ-RL7CT-ND
|
DigiKey | DGTL ISO 1000VRMS 6CH GP 20QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6200 In Stock |
|
$5.2631 / $9.2800 | Buy Now |
DISTI #
584-ADUM7640CRQZ-R7
|
Mouser Electronics | Digital Isolators 1 kV RMS Six-Channel Digital Isolators (6/0 Channel Directionality) RoHS: Compliant | 2138 |
|
$5.0100 / $9.2300 | Buy Now |
|
Analog Devices Inc | 1 kV Six-Channel Digital Isola Min Qty: 1 Package Multiple: 1000 | 5244 |
|
$5.2631 / $9.2800 | Buy Now |
DISTI #
4032259
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 6CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 923 |
|
$5.5189 / $9.7314 | Buy Now |
DISTI #
4032259RL
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 6CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 923 |
|
$5.5189 / $8.7920 | Buy Now |
DISTI #
4032259RL
|
Farnell | DIGITAL ISOLATOR, 6CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 923 |
|
$5.3204 / $8.4671 | Buy Now |
DISTI #
4032259
|
Farnell | DIGITAL ISOLATOR, 6CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 923 |
|
$5.3204 / $9.3644 | Buy Now |
|
LCSC | QSOP-20-150mil Digital Isolators ROHS | 3 |
|
$6.3104 / $8.5307 | Buy Now |
|
Win Source Electronics | 1 kV RMS Six-Channel Digital Isolators | DGTL ISO 1KV 6CH GEN PURP 20QSOP | 18540 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7640CRQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7640CRQZ-RL7
Analog Devices Inc
1 kV RMS Six-Channel Digital Isolators (6/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |