ADW1103T
Panasonic Electronic Components
Description: Electromechanical Relay, SPST, 3.3VDC (Coil), Random, AC Output

Overview of ADW1103T by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ADW1103T by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 23AK0302
Newark Electromechanical Relay, Spst, 3.3Vdc (Coil), Random, Ac Output |Panasonic Electronic Components ADW1103T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.6700
  • 10 $10.1900
  • 25 $8.8100
  • 50 $8.1400
  • 100 $7.2300
  • 250 $6.8700
$6.8700 / $10.6700 Buy Now
DISTI # 2266-ADW1103T-ND
DigiKey ADW1103T Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 43
In Stock
  • 11 $6.9800
$6.9800 Buy Now
Onlinecomponents.com Power Relay 3VDC 1 coil latching Standard type (8A) IEC60335-1compliant type RoHS: Compliant 43 Partner Stock
  • 5 $9.9200
  • 25 $8.0200
  • 50 $7.8900
  • 100 $7.6400
  • 250 $7.0000
  • 500 $6.9000
  • 1,000 $6.7800
  • 2,500 $6.5300
$6.5300 / $9.9200 Buy Now
DISTI # C1S600603652138
Chip1Stop Electromechanical Relay 3VDC 45Ohm 8A SPST-NO (24x10x18.8)mm THT Power Relay RoHS: Compliant 43
  • 11 $8.5900
  • 25 $8.5600
$8.5600 / $8.5900 Buy Now
Master Electronics Power Relay 3VDC 1 coil latching Standard type (8A) IEC60335-1compliant type RoHS: Compliant 43 Partner Stock
  • 5 $9.9200
  • 25 $8.0200
  • 50 $7.8900
  • 100 $7.6400
  • 250 $7.0000
  • 500 $6.9000
  • 1,000 $6.7800
  • 2,500 $6.5300
$6.5300 / $9.9200 Buy Now

CAD Models for ADW1103T by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADW1103T by Panasonic Electronic Components

ADW1103T
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
10 mm
Body Height
18.8 mm
Body Length or Diameter
24 mm
Coil Operate Voltage(DC)
2.4 V
Coil Release Voltage(DC)
2.4 V
Coil Resistance
45 Ω
Coil Voltage(DC)-Max
3.3 V
Coil Voltage-Nom
3 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
4432VA@277VAC
Contact (AC) Max Rating R Load
16A@277VAC
Contact Current(AC)-Max
16 A
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
277 V
Contact/Output Supply Type
AC
Electrical Life
50000 Cycle(s)
End Contact Material
Silver Tin Oxide
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Number of Terminals
4
Operate Time
15 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Physical Dimension
24mm x 10mm x 18.8mm
Reference Standard
UL; VDE
Relay Form
1 FORM A
Relay Function
SPST
Release Time
15 ms
Terminal Length
0.003200406400812802 inch
Termination Type
SOLDER
Want to compare parts?
  1. ADW1103T
    Panasonic Electronic Components
    Electromechanical Relay, SPST, 3.3VDC (Coil), Random, AC Output
    VS

Related Parts for ADW1103T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADW1103T by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADW1103T by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ADW1103T would you like to use for your alert(s)?
  • Please alert me when ADW1103T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADW1103T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADW1103T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADW1103T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADW1103T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADW1103T by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: