-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0538
|
Newark | Power Relay, 277Vac, 16A, Spst-No, Th, Contact Configuration:Spst-No, Coil Voltage:9Vdc, Contact Current:16A, Product Range:Dw Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Contact Voltage Vac:277V Rohs Compliant: Yes |Panasonic ADW1109HLW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.8700 | Buy Now |
DISTI #
255-5333-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 9V Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7125 / $3.7400 | Buy Now |
DISTI #
ADW1109HLW
|
Avnet Americas | Power SPST-NO 277VAC 9VDC PC Pins Through Hole Case (Alt: ADW1109HLW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.7776 / $3.1450 | Buy Now |
DISTI #
769-ADW1109HLW
|
Mouser Electronics | General Purpose Relays 9volts 16A 1 Coil Inrush Current 100A RoHS: Compliant | 0 |
|
$2.7100 / $3.6300 | Order Now |
DISTI #
70884132
|
RS | RELAY PWR SPST 1COIL LATCH 16A 9 | Panasonic Electronic Components ADW1109HLW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7300 / $4.1000 | RFQ |
|
Future Electronics | DW Series SPST-NO 16 A 9 V 1 Coil Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$3.0100 / $3.1400 | Buy Now |
|
Onlinecomponents.com | Power Relay 9VDC 16A SPST-NO(24mm 10mm 15.8mm) THT RoHS: Compliant | 0 |
|
$2.7800 / $4.1700 | Buy Now |
DISTI #
ADW1109HLW
|
Avnet Abacus | (Alt: ADW1109HLW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600605348406
|
Chip1Stop | Other Relays RoHS: Compliant | 90 |
|
$2.6800 | Buy Now |
|
Master Electronics | Power Relay 9VDC 16A SPST-NO(24mm 10mm 15.8mm) THT RoHS: Compliant | 0 |
|
$2.7800 / $4.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy