Part Details for ADW1109HTW by Panasonic Electronic Components
Overview of ADW1109HTW by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ADW1109HTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4600
|
Newark | Relay, Spst-No, 277Vac, 16A, Contact Configuration:Spst-No, Coil Voltage:9Vdc, Contact Current:16A, Product Range:Dw(Adw1) Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Contact Voltage Vac:277Vac Rohs Compliant: Yes |Panasonic ADW1109HTW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $4.5600 | Buy Now |
DISTI #
255-5892-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 9V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5 In Stock |
|
$3.7750 / $5.1500 | Buy Now |
DISTI #
ADW1109HTW
|
Avnet Americas | MATADW1109HTW (Alt: ADW1109HTW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.9424 / $4.4638 | Buy Now |
DISTI #
769-ADW1109HTW
|
Mouser Electronics | General Purpose Relays 16A 277VAC 1 Form A 1Coil Latching 9VDC RoHS: Compliant | 0 |
|
$4.2700 / $7.3200 | Order Now |
DISTI #
74611938
|
RS | Energy Managment RelayDW Relay | Panasonic Electronic Components ADW1109HTW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1600 | RFQ |
|
Future Electronics | DW Series SPST 16 A 9 V Single Coil Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Box | 0Box |
|
$4.2700 | Buy Now |
|
Onlinecomponents.com | ADW1 Inrush type (16A) 1coil latching 9vdc RoHS: Compliant | 0 |
|
$3.9400 / $5.9200 | Buy Now |
DISTI #
ADW1109HTW
|
Avnet Abacus | MATADW1109HTW (Alt: ADW1109HTW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ADW1 Inrush type (16A) 1coil latching 9vdc RoHS: Compliant | 0 |
|
$3.9400 / $5.9200 | Buy Now |
Part Details for ADW1109HTW
ADW1109HTW CAD Models
ADW1109HTW Part Data Attributes
|
ADW1109HTW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADW1109HTW
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, 9.9VDC (Coil), DC Input, Random, AC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 10 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 24 mm | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Release Voltage(DC) | 7.2 V | |
Coil Resistance | 405 Ω | |
Coil Voltage(DC)-Max | 9.9 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4432VA@277VAC | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 24mm x 10mm x 18.8mm | |
Reference Standard | UL; VDE | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |