Part Details for ADW1124W by Panasonic Electronic Components
Overview of ADW1124W by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ADW1124W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T7752
|
Newark | Relay, Spst-No, 250Vac, 30Vdc, 8A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Dw(Adw1) Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Panasonic ADW1124W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $5.2700 | Buy Now |
DISTI #
255-5894-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
98 In Stock |
|
$4.9349 / $8.4600 | Buy Now |
DISTI #
ADW1124W
|
Avnet Americas | Relay Power SPST-NO 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: ADW1124W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.5568 / $5.1595 | Buy Now |
DISTI #
769-ADW1124W
|
Mouser Electronics | General Purpose Relays DW Relay 1 Form A 24V, 8Amps Latching RoHS: Compliant | 0 |
|
$4.8500 / $7.8200 | Order Now |
|
Future Electronics | DW Series SPST 8 A 24V Single Coil Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$5.0400 / $5.2500 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A SPST-NO(24x10x18.8)mm THT RoHS: Compliant | 0 |
|
$4.4600 / $6.5200 | Buy Now |
DISTI #
ADW1124W
|
Avnet Americas | Relay Power SPST-NO 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: ADW1124W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.5568 / $5.1595 | Buy Now |
DISTI #
ADW1124W
|
Avnet Americas | Relay Power SPST-NO 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: ADW1124W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.5568 / $5.1595 | Buy Now |
DISTI #
2056906
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5999 / $9.6020 | Buy Now |
DISTI #
2056906
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 3 Days Container: Each | 0 |
|
$6.4419 / $7.2534 | Buy Now |
Part Details for ADW1124W
ADW1124W CAD Models
ADW1124W Part Data Attributes
|
ADW1124W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADW1124W
Panasonic Electronic Components
Power/Signal Relay, SPST, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 10 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 19.2 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 24mm x 10mm x 18.8mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |