Part Details for ADXC016600R2 by Lovato Electric Inc
Overview of ADXC016600R2 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADXC016600R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893909
|
RS | Soft Starter, 3 Phase 600VAC Motor Control, 16A | LOVATO Electric ADXC016600R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$399.4800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$316.4300 / $326.1100 | Buy Now | |
|
South Electronics | ADXC016600R2 | 0 |
|
RFQ |