There are no models available for this part yet.
Overview of ADXL0162600UL by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ADXL0162600UL by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2272-ADXL0162600ULTB-ND
|
DigiKey | Lovato ADXL 2 phase soft starter Min Qty: 1 Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$4,298.9500 | Buy Now | |
DISTI #
74188568
|
RS | SOFT STARTER 162A 600V w/ LUG KITS EXA01, EXA02 | LOVATO Electric ADXL0162600UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3,184.4900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,816.8800 / $1,916.4300 | Buy Now |