Part Details for ADXL0320600UL by Lovato Electric Inc
Overview of ADXL0320600UL by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADXL0320600UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2272-ADXL0320600ULTB-ND
|
DigiKey | Lovato ADXL 2 phase soft starter Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$6,311.4800 | Buy Now |
DISTI #
74188571
|
RS | SOFT STARTER 320A 600V w/ LUG KITS EXA03, EXA04 | LOVATO Electric ADXL0320600UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4,508.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,780.6600 / $2,983.5700 | Buy Now |
|
South Electronics | ADXL0320600UL | 0 |
|
RFQ |