-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, High Frequency +/-50g MEMS Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXL1002BCPZ by Analog Devices Inc is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9082
|
Newark | Mems Accelerometer, Analogue, X Axis, Sensing Range - Accelerometer:± 50G, Sensing Axis:X, Output Interface:-, Sensor Case/Package:Lfcsp-Ep, No. Of Pins:32Pins, Sensitivity Typ:40Mv/G, Supply Voltage Min:3.3V, Qualification:- Rohs Compliant: Yes |Analog Devices ADXL1002BCPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$53.7100 / $64.4000 | Buy Now |
|
Analog Devices Inc | Low Noise 21kHz 50g 1-axis acc Package Multiple: 1 | 18 |
|
$35.5500 / $64.4000 | Buy Now |
|
Rochester Electronics | Low Noise, High Frequency +/-50g MEMS Accelerometer RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$41.3700 / $51.7100 | Buy Now |
|
ComSIT USA | Analog Circuit, 1 Func ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
ADXL1002BCPZ
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 12 | 0 |
|
$51.3900 / $57.2600 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 1200 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 3050 |
|
RFQ | |
|
LCSC | X LFCSP-32(5x5) Accelerometers ROHS | 67 |
|
$39.6286 / $43.5596 | Buy Now |
|
Vyrian | Other Function Semiconductors | 183 |
|
RFQ | |
|
Win Source Electronics | ACCELEROMETER ANALOG 32LFCSP | 2600 |
|
$44.6728 / $57.7022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL1002BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL1002BCPZ
Analog Devices Inc
Low Noise, High Frequency +/-50g MEMS Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | ACCELEROMETER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ADXL1002BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL1002BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1221J-010 | Silicon Designs Inc | Check for Price | Analog Circuit, 1 Func, CMOS, CQCC20, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, JLCC-20 | ADXL1002BCPZ vs 1221J-010 |
ADXL1002BCPZ-RL | Analog Devices Inc | Check for Price | Low Noise, High Frequency +/-50g MEMS Accelerometer | ADXL1002BCPZ vs ADXL1002BCPZ-RL |
AD71056AR | Analog Devices Inc | Check for Price | Single Phase Energy Metering IC with Integrated Oscillator and Reverse Power Indication | ADXL1002BCPZ vs AD71056AR |
A good PCB layout for the ADXL1002BCPZ involves keeping the accelerometer away from high-current carrying traces, using a solid ground plane, and minimizing the length of the traces connected to the accelerometer's pins.
Calibration of the ADXL1002BCPZ involves applying known accelerations to the device and measuring the output. The device can be calibrated using a combination of temperature and acceleration data.
The ADXL1002BCPZ can measure accelerations up to ±100 g, but it's recommended to operate within the specified range of ±50 g for optimal performance.
The ADXL1002BCPZ is rated for operation up to 125°C, but its accuracy and sensitivity may degrade at high temperatures. It's recommended to consult the datasheet and application notes for temperature-related considerations.
Noise and vibrations can be filtered out using digital filters, such as low-pass filters, or analog filters, such as RC filters. The choice of filter depends on the specific application and noise characteristics.