Part Details for ADXL206HDZ by Analog Devices Inc
Overview of ADXL206HDZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADXL206HDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9090
|
Newark | Mems Accelerometer, X/Y, Analogue, Dip, Mems Sensor Output:Analogue, Measurement Axis:X, Y, Acceleration Range:± 5G, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADXL206HDZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$821.3300 / $856.7400 | Buy Now |
DISTI #
ADXL206HDZ-ND
|
DigiKey | ACCELEROMETER 5G ANALOG 8CSBDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$789.7900 / $823.8600 | Buy Now |
DISTI #
584-ADXL206HDZ
|
Mouser Electronics | Accelerometers Precision, 5 g, Dual-Axis, High Temperature iMEMS Accelerometer RoHS: Compliant | 121 |
|
$789.7300 / $823.7800 | Buy Now |
DISTI #
V99:2348_06224490
|
Arrow Electronics | Accelerometer Dual ±5g 5V 296mV/g to 328mV/g 8-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2130 | Americas - 2 |
|
$823.5800 | Buy Now |
DISTI #
26150052
|
Verical | Accelerometer Dual ±5g 5V 296mV/g to 328mV/g 8-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 | Americas - 1455 |
|
$776.3418 / $863.8169 | Buy Now |
DISTI #
64130960
|
Verical | Accelerometer Dual ±5g 5V 296mV/g to 328mV/g 8-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 2 |
|
$823.5800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | PRECISION, PLUS OR MINUS 5G, DUAL-AXIS, HIGH TEMPERATURE IMEMS ACCELEROMETER, CDIP8 | 1 |
|
$1,006.9185 / $1,036.5338 | Buy Now |
DISTI #
ADXL206HDZ
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 1 | 0 |
|
$781.9700 / $834.1100 | Buy Now |
Part Details for ADXL206HDZ
ADXL206HDZ CAD Models
ADXL206HDZ Part Data Attributes
|
ADXL206HDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL206HDZ
Analog Devices Inc
Precision, ±5 g, Dual-Axis, High Temperature iMEMS Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 13 X 8 MM, 2 MM HEIGHT, ROHS COMPLIANT, CERAMIC, SIDEBRAZED, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | D-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e4 | |
Length | 13.208 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.0894 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |