-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Axis, ±0.5 g/±1 g/±2 g/±4 g Digital Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9589
|
Newark | Mems Accelerometer, X/Y/Z, Digital, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 0.5G, ± 1 G, ± 2 G, ± 4 G, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Sensor Case Style:Lfcsp, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices ADXL313WACPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 617 |
|
$8.0300 / $11.4700 | Buy Now |
DISTI #
505-ADXL313WACPZ-RL7CT-ND
|
DigiKey | ACCEL 0.5-4G I2C/SPI 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5361 In Stock |
|
$7.8464 / $13.7000 | Buy Now |
DISTI #
584-ADXL313WACPZ-RL7
|
Mouser Electronics | Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer RoHS: Compliant | 7951 |
|
$6.8900 / $9.9900 | Buy Now |
DISTI #
V72:2272_15940932
|
Arrow Electronics | Accelerometer Triple ±0.5g/±1g/±2g/±4g 3.3V Automotive AEC-Q100 32-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 Container: Cut Strips | Americas - 1000 |
|
$5.4840 / $7.2670 | Buy Now |
DISTI #
66461430
|
Verical | Accelerometer Triple ±0.5g/±1g/±2g/±4g 3.3V Automotive AEC-Q100 32-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 1000 |
|
$5.4840 / $6.1330 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
ADXL313WACPZRL7
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.3800 | Buy Now |
|
Chip Stock | 595 |
|
RFQ | ||
|
Chip1Cloud | 3-Axis, ��0.5 g/��1 g/��2 g/��4 g Digital Accelerometer | 1410 |
|
RFQ | |
DISTI #
C1S103101049674
|
Chip1Stop | .5-4g Digital Output Three-Axis Accel RoHS: Compliant Container: Cut Tape | 958 |
|
$5.3300 / $7.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL313WACPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL313WACPZ-RL7
Analog Devices Inc
3-Axis, ±0.5 g/±1 g/±2 g/±4 g Digital Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, 1.45 MM HEIGHT, ROHS COMPLIANT, MO-254LJJD, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |