-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small, Low Power, 3-Axis, ±16 g Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6135
|
Newark | Accelerometer, Analogue, X/Y/Z Axis, Mems Sensor Output:Analogue, Measurement Axis:X, Y, Z, Acceleration Range:± 16G, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Sensor Case Style:Lfcsp-Ep, No. Of Pins:12Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADXL316WBCSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0700 / $12.4000 | Buy Now |
DISTI #
505-ADXL316WBCSZ-ND
|
DigiKey | ACCELEROMETER ANALOG Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3316 In Stock |
|
$6.2000 / $8.3800 | Buy Now |
DISTI #
584-XL316WBCSZ
|
Mouser Electronics | Accelerometers Small, Low Power, 3-Axis, 16 g Accelerometer RoHS: Compliant | 2243 |
|
$6.2000 / $8.3800 | Buy Now |
DISTI #
35300165
|
Verical | Accelerometer Triple ±16g 3V 50mV/g to 64mV/g Automotive AEC-Q100 12-Pin LFCSP EP Tray Min Qty: 100 Package Multiple: 100 | Americas - 700 |
|
$7.0857 | Buy Now |
DISTI #
ADXL316WBCSZ
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4900 / $6.7400 | Buy Now |
DISTI #
C1S103101632687
|
Chip1Stop | Accelerometers RoHS: Compliant pbFree: Yes Container: Tray | 81 |
|
$5.9500 / $7.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL316WBCSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL316WBCSZ
Analog Devices Inc
Small, Low Power, 3-Axis, ±16 g Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CS-12-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |