-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6147
|
Newark | Mems Accelerometer, Digital, X/Y/Z Axis, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, ± 16G, Supply Voltage Min:1.7V, Supply Voltage Max:2.75V, Sensor Case Style:Lga, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADXL344ACCZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3478 |
|
$2.2600 / $4.6600 | Buy Now |
DISTI #
505-ADXL344ACCZ-RLCT-ND
|
DigiKey | ACCEL 2-16G I2C/SPI 16LGA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1333 In Stock |
|
$2.0180 / $4.4800 | Buy Now |
DISTI #
584-ADXL344ACCZ-R
|
Mouser Electronics | Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer RoHS: Compliant | 0 |
|
$2.0000 / $4.4800 | Order Now |
DISTI #
VBF:5286_06224529
|
Arrow Electronics | Accelerometer Triple ±2g/±4g/±8g/±16g 2.6V 16-Pin LGA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2347 | Americas - 20000 |
|
$1.9760 | Buy Now |
|
Rochester Electronics | ADXL344 - 3-Axis, 2 G/4 G/8 G/16 G UltraLow Power Digital MEMS Accelerometer RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$1.8300 / $2.1600 | Buy Now |
DISTI #
4030103
|
element14 Asia-Pacific | MEMS ACCELEROMETER, DIGITAL, X/Y/Z AXIS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3490 |
|
$2.1191 / $4.7493 | Buy Now |
DISTI #
4030103RL
|
element14 Asia-Pacific | MEMS ACCELEROMETER, DIGITAL, X/Y/Z AXIS RoHS: Compliant Min Qty: 100 Container: Reel | 3490 |
|
$2.1191 / $2.9267 | Buy Now |
DISTI #
4030103
|
Farnell | MEMS ACCELEROMETER, DIGITAL, X/Y/Z AXIS RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 3478 |
|
$2.0321 / $4.5033 | Buy Now |
DISTI #
4030103RL
|
Farnell | MEMS ACCELEROMETER, DIGITAL, X/Y/Z AXIS RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 3478 |
|
$2.0321 / $2.7723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL344ACCZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL344ACCZ-RL
Analog Devices Inc
3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CC-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |