Part Details for ADXL354BEZ-RL7 by Analog Devices Inc
Overview of ADXL354BEZ-RL7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Robotics and Drones
Price & Stock for ADXL354BEZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9094
|
Newark | Mems Accelerometer, Analogue, X/Y/Z Axis, Mems Sensor Output:Analogue, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Sensor Case Style:Lcc, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL354BEZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 473 |
|
$50.7900 / $68.9400 | Buy Now |
DISTI #
ADXL354BEZ-RL7CT-ND
|
DigiKey | ACCELEROMETER 2-4G ANALOG 14CLCC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1179 In Stock |
|
$49.2034 / $67.9900 | Buy Now |
DISTI #
584-ADXL354BEZ-RL7
|
Mouser Electronics | Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers RoHS: Compliant | 408 |
|
$48.8400 / $66.2900 | Buy Now |
DISTI #
V72:2272_16600906
|
Arrow Electronics | Accelerometer Triple ±2g/±4g 3.3V 368mv/g to 432mv/g/184mv/g to 216mv/g 14-Pin CLLCC T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2140 Container: Cut Strips | Americas - 237 |
|
$45.4300 / $54.5600 | Buy Now |
DISTI #
35263932
|
Verical | Accelerometer Triple ±2g/±4g 3.3V 368mv/g to 432mv/g/184mv/g to 216mv/g 14-Pin CLLCC T/R Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$50.6143 | Buy Now |
DISTI #
59793241
|
Verical | Accelerometer Triple ±2g/±4g 3.3V 368mv/g to 432mv/g/184mv/g to 216mv/g 14-Pin CLLCC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 237 |
|
$45.4300 / $54.5600 | Buy Now |
DISTI #
ADXL354BEZ-RL7
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 500 | 0 |
|
$46.3300 / $46.9300 | Buy Now |
DISTI #
C1S103101328076
|
Chip1Stop | Accelerometers RoHS: Compliant pbFree: Yes Container: Cut Tape | 308 |
|
$29.5000 / $35.4000 | Buy Now |
DISTI #
4030112
|
element14 Asia-Pacific | MEMS ACCELEROMETER, ANALOGUE, X/Y/Z AXIS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 473 |
|
$51.5187 / $69.9235 | Buy Now |
DISTI #
4030112RL
|
element14 Asia-Pacific | MEMS ACCELEROMETER, ANALOGUE, X/Y/Z AXIS RoHS: Compliant Min Qty: 10 Container: Reel | 473 |
|
$51.5187 / $59.4191 | Buy Now |
Part Details for ADXL354BEZ-RL7
ADXL354BEZ-RL7 CAD Models
ADXL354BEZ-RL7 Part Data Attributes:
|
ADXL354BEZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL354BEZ-RL7
Analog Devices Inc
Low Noise, Low Drift, Low Power 3-Axis Accelerometer with analog output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | E-14-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Date Of Intro | 2016-09-27 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 40 |