There are no models available for this part yet.
Overview of ADXL356BEZ-RL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL356BEZ-RL7 | Analog Devices | Tri-Axis Analog Accel ±10g/±20 | |
ADXL356BEZ | Analog Devices | Tri-Axis Analog Accel ±10g/±20 | |
ADXL356BEZ-RL | Analog Devices | Tri-Axis Analog Accel ±10g/±20 |
Price & Stock for ADXL356BEZ-RL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADXL356BEZ-RL7CT-ND
|
DigiKey | ACCEL 10-20G ANALOG 14CLCC Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
447 In Stock |
|
$49.8125 / $83.2200 | Buy Now | |
DISTI #
584-ADXL356BEZ-RL7
|
Mouser Electronics | Accelerometers Tri-Axis Analog Accel +/-10g/+/-20g RoHS: Compliant | 3 |
|
$52.8800 / $71.6000 | Buy Now | |
DISTI #
ADXL356BEZ-RL7
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 500 | 0 |
|
$52.1100 / $52.7900 | Buy Now |
CAD Models for ADXL356BEZ-RL7 by Analog Devices Inc
Related Parts for ADXL356BEZ-RL7
-
MC9S12XDP512CAGMicrocontrollers
-
ADXL356CEZOther Analog ICs
-
ADS7956QDBTRQ1Analog to Digital Converters
-
ADP1111ARZ-12Switching Regulator or Controllers
-
AD8604ARZ-REEL7Operational Amplifiers
-
AD7564BRZDigital to Analog Converters
-
ADUM7223ACCZPeripheral Drivers
-
ADG1233YRUZ-REEL7Multiplexers or Switches
-
NCP301LSN31T1Power Management Circuits