Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
ADXL358CCCZ-RL |
Analog Devices |
Tri-Axis Analog ±10g/±40g Acce |
|
ADXL358CCCZ-RL7 |
Analog Devices |
Tri-Axis Analog ±10g/±40g Acce |
|
ADXL358CCCZ |
Analog Devices |
Tri-Axis Analog ±10g/±40g Acce |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mems Accelerometers, 10G, 40G, Sensing Range - Accelerometer:± 10G, ± 40G, Sensing Axis:X, Y, Z, No. Of Pins:14Pins, Sensitivity Typ:40Mv/G, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Product Range:-, Sensitivity Max:80Mv/G Rohs Compliant: Yes |Analog Devices ADXL358CCCZ-RL7
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
0
|
-
1
$24.1900
-
10
$22.6700
-
25
$20.8400
-
50
$19.3800
-
100
$17.7600
-
250
$16.6700
-
500
$15.8300
-
1,000
$14.8800
|
$14.8800 / $24.1900
|
Buy Now
|
|
DISTI #
505-ADXL358CCCZ-RL7TR-ND
|
DigiKey
|
TRI-AXIS ANALOG 10G/40G ACCEL
Min Qty:
1000
Lead time:
10 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$14.6500
|
Buy Now
|
|
DISTI #
584-ADXL358CCCZ-RL7
|
Mouser Electronics
|
Accelerometers Tri-Axis Analog +/-10g/+/-40g Accel
RoHS:
Compliant
|
0
|
|
$15.5800
|
Order Now
|
|
|
Analog Devices Inc
|
Tri-Axis Analog ±10g/±40g Acce
Min Qty:
1000
Package Multiple:
1000
|
2000
|
|
$14.6500
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Analog Devices Inc
VS
-