Part Details for ADXNB006 by Lovato Electric Inc
Overview of ADXNB006 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADXNB006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188572
|
RS | SOFT STARTER 6A AUX 100-240VAC BASIC | LOVATO Electric ADXNB006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$184.6700 / $230.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$174.1500 / $187.0500 | Buy Now |
DISTI #
ADXNB006
|
TME | Module: soft-start, 100÷240VAC, 6A Min Qty: 1 | 0 |
|
$152.8500 / $176.3600 | RFQ |