Part Details for ADXRS610BBGZ by Analog Devices Inc
Overview of ADXRS610BBGZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADXRS610BBGZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 52 |
|
$37.1532 / $42.0000 | Buy Now |
|
Quest Components | 41 |
|
$42.0000 / $45.5000 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 37 |
|
$150.0000 | Buy Now |
Part Details for ADXRS610BBGZ
ADXRS610BBGZ CAD Models
ADXRS610BBGZ Part Data Attributes
|
ADXRS610BBGZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS610BBGZ
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA32,7X7,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CBGA-B32 | |
JESD-609 Code | e4 | |
Length | 6.85 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 6.85 mm |
Alternate Parts for ADXRS610BBGZ
This table gives cross-reference parts and alternative options found for ADXRS610BBGZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXRS610BBGZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXRS620WBBGZA | ±300°/sec Yaw Rate Gyro | Analog Devices Inc | ADXRS610BBGZ vs ADXRS620WBBGZA |
ADXRS300ABG-REEL | ±300°/sec Single Chip Yaw Rate Gyro with Signal Conditioning | Analog Devices Inc | ADXRS610BBGZ vs ADXRS300ABG-REEL |